Molex 75757-0131 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 16.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 75757 |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75757-0131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
