
This 2-position rectangular connector features a current rating of 16A and a DC rated voltage of 500V. The contact material is brass with a gold plating. It is packaged in a rail/Tube with 3375 units per package and is compliant with RoHS. The connector has a pitch of 3.5mm and is terminated with solder.
Molex 75757-0221 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 16A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 3375 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | 75757 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75757-0221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
