
This 3-position rectangular connector features a vertical orientation and is rated for 500V DC and 16A current. The contact material is brass with a tin plating. It is compliant with RoHS regulations and packaged in quantities of 7200 in rail/tube packaging. The connector is not glow wire compliant, but is low halogen.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 75757-0431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 75757-0431 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 7200 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | 75757 |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75757-0431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
