
This 20-position 2-row vertical header from Molex features a contact material of brass with a tin plating. It has a current rating of 16A and a maximum operating temperature of 125°C. The header is designed for through-hole mounting and is compliant with RoHS and Reach SVHC regulations. It is packaged in a rail or tube format with 315 units per package, and has a pitch of 3.5mm.
Checking distributor stock and pricing after the page loads.
Molex 75757-1101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 315 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 75757 |
| Termination | Through Hole |
| DC Rated Voltage | 500V |
| RoHS | Compliant |