
Power to the Board MX150 HDR ASSY VERT DUAL 20P TIN
Checking distributor stock and pricing after the page loads.
Molex 75757-1102 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| Series | 75757 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |