Conn Unshrouded Header HDR 20 POS 3.5mm Solder ST Thru-Hole MX 150™ Automotive Tube
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 17/ContactA |
| Max Voltage Rating | 500VDC |
| Tradename | MX 150™ |
| Height | 15.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |