The Molex 75757-1241 is an unshrouded header with 8 contacts, a terminal pitch of 3.5mm, and 2 rows. It features a solder termination method and is designed for through hole mounting. The header has a maximum operating temperature range of -40°C to 125°C and a maximum voltage rating of 500VDC. It is rated for a maximum current of 17A per contact.
Molex 75757-1241 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 17/ContactA |
| Max Voltage Rating | 500VDC |
| Tradename | MX 150™ |
| Height | 15.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 75757-1241 to view detailed technical specifications.
No datasheet is available for this part.