
20-position, 2-row unshrouded header with a 3.5mm pitch and 6mm row spacing. Features brass male contacts with tin plating and a 3.05mm post length, rated for 16A and 500V DC. Designed for vertical, through-hole mounting with solder termination, operating between -40°C and 125°C. This low halogen component is Reach SVHC and RoHS compliant.
Molex 75757-1401 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 11.2mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 16A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 6mm |
| Series | 75757 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75757-1401 to view detailed technical specifications.
No datasheet is available for this part.