
Conn Unshrouded Header HDR 12 POS 3.5mm Solder ST Thru-Hole MX 150™ Automotive Tube
Checking distributor stock and pricing after the page loads.
Molex 75757-1461 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | 75757 |
| Termination | Through Hole |
| DC Rated Voltage | 500V |
| RoHS | Compliant |