Conn Unshrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole MX 150™ Automotive Tube
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.633inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 2736 |
| Packaging | Rail/Tube |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150™ 75757 |
| Termination | Solder |
| RoHS | Compliant |