Conn Unshrouded Header HDR 20 POS 3.5mm Solder ST Thru-Hole MX 150™ Automotive Tube
Molex 75757-5201 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.