
4-position, 2-row unshrouded header with a 3.5mm pitch. Features brass contacts with tin plating and a 16.09mm mating length. Rated for 16A current and 500V DC, operating between -40°C and 125°C. Vertical orientation with through-hole termination, supplied in a tube.
Checking distributor stock and pricing after the page loads.
Molex 75757-5421 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 16.09mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 16A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1050 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 6mm |
| Series | 75757 |
| Termination | Through Hole |
| DC Rated Voltage | 500V |
| RoHS | Compliant |