
Conn Unshrouded Header HDR 16 POS 3.5mm Solder ST Thru-Hole MX 150™ Automotive Tube
Molex 75757-5481 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1368 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 75757 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75757-5481 to view detailed technical specifications.
No datasheet is available for this part.