
Right-angle, stacked SFP connector assembly featuring 80 positions across 2 rows, designed for I/O applications. Constructed with a black thermoplastic housing and gold-plated copper alloy contacts, this female connector offers a 0.8mm pitch and a 120V AC voltage rating. Operating within a temperature range of -40°C to 85°C, it is UL94 V-0 flammability rated and low halogen compliant.
Molex 75759-5001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 30.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Number of Circuits | 80 |
| Number of Ports | 4 |
| Number of Positions | 80 |
| Number of Positions Loaded | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| Series | 75759 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 75759-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.