Conn Backplane HDR 200 POS 1.85mm Press Fit ST Thru-Hole GbX® Tray
Molex 75838-0203 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 200 |
| Terminal Pitch | 1.85mm |
| Number of Rows | 8 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 75838-0203 to view detailed technical specifications.
No datasheet is available for this part.