
The Molex 75888-8000 is a 3-row power connector module rated for 10A current. It is packaged in a rail or tube format with 1080 units per package. The module is designed for vertical orientation and features a 2mm pitch. It is compliant with RoHS regulations and has a low halogen content. The connector is suitable for use with 120V AC voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 10A |
| Halogen Free | Low Halogen |
| Number of Circuits | 3 |
| Number of Rows | 8 |
| Orientation | Vertical |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 75888 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |