This 8-position, 12-contact right angle header features a current rating of 16A and a DC rated voltage of 500V. It is designed for through hole termination and operates within a temperature range of -40°C to 125°C. The header is compliant with RoHS regulations and is packaged in a rail/Tube format with 225 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 225 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 500V |
| RoHS | Compliant |