The MX 150 HDR unshrouded header features a terminal pitch of 3.5mm and a right angle body orientation. It is designed for through hole mounting and has a product weight of 2.987g. The header has 10 contacts and a termination method of solder. It operates within a temperature range of -40°C to 125°C and has a maximum current rating of 17A per contact and a maximum voltage rating of 500VDC.
Molex 759000102 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 2.987 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 17/ContactA |
| Max Voltage Rating | 500VDC |
| Tradename | MX 150™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 759000102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.