The 75910-7123 is a right-angle backplane connector from Molex, designed for through-hole mounting. It features 220 contacts with a terminal pitch of 1.85mm and supports 11 rows. The connector is rated for operation between -55°C and 80°C, and has a maximum current rating of 1A per contact. It is suitable for use with 120VDC or 120VAC voltages.
Checking distributor stock and pricing after the page loads.
Molex 75910-7123 technical specifications.
| Type | Backplane |
| Gender | M |
| Number of Contacts | 220 |
| Terminal Pitch | 1.85mm |
| Number of Rows | 11 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX I-Trac™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.