Molex 76001-0010 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 50A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 3.18mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 76001 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76001-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.