Sign in to ask questions about the Molex 76010-5007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76010-5007 technical specifications.
| Halogen Free | Low Halogen |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | 76010 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Molex 76010-5007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.