This right angle shielded backshell is designed for use in high-temperature applications, with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is manufactured with low halogen materials and is compliant with RoHS and Reach SVHC regulations. The backshell is packaged in a tray with 1650 units per pack.
Sign in to ask questions about the Molex 76010-5032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76010-5032 technical specifications.
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Orientation | Right Angle |
| Package Quantity | 1650 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 76010 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Molex 76010-5032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
