
The Molex 76010 series connector is a shielded, vertical component with a halogen-free design. It operates within a temperature range of -40°C to 80°C. This connector is compliant with RoHS and Reach SVHC regulations, indicating its adherence to environmental and safety standards.
Sign in to ask questions about the Molex 76010-5327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76010-5327 technical specifications.
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 76010 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Molex 76010-5327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
