USB Connector, Straight, Solder Terminal, Locking,
Molex 76010-7131 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Reliability | COMMERCIAL |
| Manufacturer Series | 76010 |
| Mounting Style | STRAIGHT |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.