The 76011 connector features a 11-position connector with a 9.53mm pitch, rated for 300V and 20A. It has a maximum operating temperature of 110°C and a minimum operating temperature of 0°C. The connector is not RoHS compliant and has a flammability rating of UL94 V-0.
Molex 76011 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 11 |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Series | 76011 |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.