
Right-angle, through-hole mounted connector assembly featuring 140 positions across 7 rows and 10 columns, with a 3.7mm pitch. Constructed from black thermoplastic housing, it utilizes copper alloy contacts plated with gold and tin for reliable connectivity. Rated for 1A current and 120V AC/DC, this unshielded component offers a low halogen content and UL94 V-0 flammability rating. Its dimensions are 37mm in length and 37.7mm in depth.
Molex 76011-1103 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 37.7mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 37mm |
| Material | Thermoplastic |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 140 |
| Number of Columns | 10 |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.7mm |
| Series | GbX I-Trac™ 76011 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76011-1103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
