Sign in to ask questions about the Molex 76015-3104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76015-3104 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Number of Circuits | 140 |
| Number of Positions | 140 |
| Number of Rows | 7 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 3.7mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 76015 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76015-3104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.