Conn Backplane HDR 56 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 56 |
| Terminal Pitch | 3.7mm |
| Number of Rows | 7 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX I-Trac™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |