This 56-contact HDR backplane connector features a 3.7mm pitch and a straight body orientation. It is designed for press-fit termination and is rated for operation up to 85°C. The connector is suitable for use with voltages up to 120VDC or 120VAC and has a maximum current rating of 1 amp per contact. It is available from Molex under the GbX I-Trac trademark.
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 56 |
| Terminal Pitch | 3.7mm |
| Number of Rows | 7 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX I-Trac™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |