
The Molex 76020-2054 is a 7-row right angle RCP backplane connector with 56 contacts. It features a through hole mounting style and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 80°C and can handle a maximum voltage rating of 120VDC or 120VAC. It is designed for use in applications where high reliability and durability are required.
Molex 76020-2054 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 7 |
| Product Weight (g) | 8.737 |
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX I-Trac™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 76020-2054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.