Right-angle board-to-board connector featuring a 3.7mm pitch and 140 positions across 7 rows and 10 columns. This unshielded header and receptacle assembly utilizes press-fit termination with gold-plated contacts, supporting a 1A current rating and a maximum operating temperature of 80°C. Constructed from low-halogen thermoplastic, it boasts a UL94 V-0 flammability rating and a voltage rating of 120V AC/DC. Mounting options include through-hole, edge, and board, with integrated locking for secure connections.
Sign in to ask questions about the Molex 76020-5010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76020-5010 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 140 |
| Number of Columns | 10 |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.7mm |
| RoHS Compliant | Yes |
| Series | GbX I-Trac™ 76020 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76020-5010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.