Conn Backplane RCP 84 POS 1.2mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
Molex 76020-5054 technical specifications.
| Terminal Pitch (mm) | 1.2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 7 |
| Product Weight (g) | 9.926 |
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 84 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX I-Trac™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 76020-5054 to view detailed technical specifications.
No datasheet is available for this part.