
This Molex connector features 300 positions in 15 rows with a 3.7mm pitch and gold-plated contacts. It is rated for 1A of current and 120V AC. The connector is packaged in a tray with 80 pieces per package. It is designed for through hole termination.
Sign in to ask questions about the Molex 760356104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 760356104 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 300 |
| Number of Rows | 15 |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 3.7mm |
| Series | 76035 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 760356104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
