Conn Daughter Card RCP 270 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
Molex 76040-5009 technical specifications.
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 270 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 76040 |
| Mounting Style | RIGHT ANGLE |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 76040-5009 to view detailed technical specifications.
No datasheet is available for this part.