This Molex 76044-0001 connector features a female gender, 40 circuits, and a 2-row, 7-position configuration. It has a right-angle orientation and is designed for through-hole mounting. The connector is shielded and has a low halogen content. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The connector is rated for 500mA and 120V AC.
Sign in to ask questions about the Molex 76044-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76044-0001 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Positions | 2 |
| Number of Rows | 7 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 76044 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76044-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
