Stacked 2x1 SFP+ connector assembly featuring 40 positions and 2 ports. Right-angle orientation with a 0.8mm pitch, this shielded connector utilizes gold-plated bronze contacts for reliable signal integrity. Constructed from brass with a black housing, it offers a current rating of 500mA and a voltage rating of 120V AC. Operating within a temperature range of -40°C to 85°C, the component is RoHS and ELV compliant, with a UL94 V-0 flammability rating and low halogen content.
Sign in to ask questions about the Molex 76044-5003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76044-5003 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 40 |
| Number of Ports | 2 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 126 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 76044 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76044-5003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.