
This Molex connector features a black color, bronze contact material with gold plating, and a flammability rating of UL94 V-0. It has a current rating of 500mA and a voltage rating of 120V AC. The connector is designed for use in environments with operating temperatures ranging from -40°C to 85°C. It is RoHS compliant and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
Molex 760440003 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Number of Positions | 40 |
| Package Quantity | 126 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 76044 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
