Molex 76055-1608 technical specifications.
| Contact Plating | Gold |
| Current Rating | 750mA |
| Data Rate | 25Gbps |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Impedance | 100R |
| Material | Thermoplastic |
| Number of Circuits | 240 |
| Number of Columns | 16 |
| Number of Pairs | 5 |
| Number of Rows | 15 |
| Orientation | Vertical |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Tin |
| Series | 76055 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76055-1608 to view detailed technical specifications.
No datasheet is available for this part.