
High-speed right-angle connector with 240 circuits and 16 columns, designed for 25Gbps data rates and 100 Ohm impedance. Features gold-plated copper alloy contacts, a black thermoplastic housing, and through-hole mounting with solder termination. Operates within a -55°C to 85°C temperature range, rated for 30V AC and 3.03kV DC, and is RoHS compliant.
Molex 76060-3126 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Data Rate | 25Gbps |
| Depth | 32.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Impedance | 100R |
| Length | 38mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Columns | 16 |
| Number of Contacts | 240 |
| Number of Pairs | 5 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 105 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 76060 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76060-3126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.