High-speed right-angle connector with 150 circuits, 10 columns, and 15 rows, featuring a 1.9mm pitch. Offers a 25Gbps data rate and 750mA current rating, with copper alloy contacts plated in gold and tin for reliable performance. Constructed from UL94 V-0 rated thermoplastic, this unshielded, press-fit termination component operates within a -55°C to 85°C temperature range and is RoHS compliant.
Molex 76060-5010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| Data Rate | 25Gbps |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Impedance | 100R |
| Length | 26.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Columns | 10 |
| Number of Pairs | 5 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 76060 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76060-5010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.