
40-position, 2-port right-angle RJ11 connector featuring a press-fit termination and through-hole mounting. This female connector offers gold-plated contacts, a 0.8mm pitch, and a thermoplastic housing with UL94 V-0 flammability rating. Operating within a -40°C to 85°C temperature range, it supports a 500mA current rating and 120V AC voltage rating. The component is RoHS compliant and supplied in a tray package.
Molex 76064-5001 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Ports | 2 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 126 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 76064 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76064-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
