
Shielded, right-angle SFP+ connector featuring 240 positions and 240 terminals. This female connector offers a 0.8mm pitch and a 1.6mm press-fit termination with through-hole mounting. Constructed from black thermoplastic with brass contacts plated in gold, it operates at 500mA and 120V AC, with a temperature range of -40°C to 85°C. The design includes 12 ports and is UL94 V-0 flammability rated, ELV and Reach SVHC compliant, and low halogen.
Sign in to ask questions about the Molex 76068-5001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76068-5001 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 63.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 85.5mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Number of Circuits | 240 |
| Number of Ports | 12 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| Series | 76068 |
| Shielding | Shielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76068-5001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.