Right-angle, stacked SFP+ I/O connector with a 2x5 configuration and liquid pipe. Features 200 contacts with gold-plated brass contacts, a 0.8mm pitch, and through-hole mounting with press-fit termination. Rated for 500mA current and 120V AC / 120.12kV DC voltage, operating between -40°C and 85°C. This shielded, low-halogen component boasts a UL94 V-0 flammability rating and a black color.
Molex 76093-0001 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Mounting Style | PLUG |
| Number of Circuits | 200 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 76093 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76093-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.