200-position, right-angle, female SFP+ connector with press-fit termination. Features gold-plated brass contacts, a 0.8mm pitch, and a 200-circuit configuration. Operates within a -40°C to 85°C temperature range and offers a 120V AC / 120.12kV DC voltage rating. This shielded, UL94 V-0 rated component is designed for through-hole mounting and is supplied in a tray package.
Molex 76093-5001 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Mounting Style | PLUG |
| Number of Circuits | 200 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 76093 |
| Shielding | Shielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76093-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.