Conn SFP+ F 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Tray
Molex 76094-0002 technical specifications.
| Type | SFP+ |
| Gender | F |
| Number of Contacts | 240 |
| Terminal Pitch | 1.6mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 240 |
| Number of Ports | 12 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 76094-0002 to view detailed technical specifications.
No datasheet is available for this part.