This SFP+ connector features 240 contacts with a terminal pitch of 1.6mm and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 85 degrees Celsius. The connector has a maximum voltage rating of 120VDC or 120VAC and a maximum current rating of 0.5 amps per contact.
Molex 76094-0003 technical specifications.
| Type | SFP+ |
| Gender | F |
| Number of Contacts | 240 |
| Terminal Pitch | 1.6mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 240 |
| Number of Ports | 12 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 76094-0003 to view detailed technical specifications.
No datasheet is available for this part.