2x6 stacked right-angle I/O connector, female, with 240 positions and 240 contacts. Features a 0.8mm pitch, brass contact material, and press-fit termination. Rated for 120V AC and 120.12kV DC, with a 500mA current rating. Operates between -40°C and 85°C, is shielded, and UL94 V-0 flammability rated. Compliant with ELV and RoHS standards, with low halogen content.
Molex 76094-5001 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Mounting Style | PLUG |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 76094 |
| Shielding | Shielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76094-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.