This right angle connector features 84 circuits with a 0.8mm pitch, making it suitable for high-density applications. It is constructed from thermoplastic material with a low halogen content, ensuring compliance with UL94 V-0 flammability rating. The connector is plated with nickel and tin for reliable contact performance and is designed for through-hole mounting. It is also compliant with ELV regulations, making it a suitable choice for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 76105-0185 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Nickel, Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 84 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 76105 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76105-0185 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.