
This 200-position male terminal features a current rating of 1A and a maximum voltage rating of 120V. It is designed for through-hole mounting and operates within a temperature range of -55°C to 85°C. The terminal is constructed with a copper alloy contact material and features a gold plating. It is packaged in a rail/Tube format with 120 pieces per package.
Sign in to ask questions about the Molex 76134-8501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 76134-8501 technical specifications.
| Package/Case | 200 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 200 |
| Number of Columns | 25 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 2.25mm |
| Series | 76134 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76134-8501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
