The Molex 761451115 is a hard metric HDR connector with 180 contacts, a terminal pitch of 1.9mm, and 18 rows. It features solder termination and a straight body orientation. This connector is rated for operation between -55°C and 85°C and can handle a maximum current of 0.75A per contact. It is suitable for use with 30VDC or 30VAC and is designed for through-hole mounting.
Molex 761451115 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 180 |
| Terminal Pitch | 1.9mm |
| Number of Rows | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | Impact™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.